K STRAND THERMOCOUPLE EXTENSION WIRE,10M
- RS Stock No.:
- 0158979
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
| RS stock number | 0158979 |
| Product description | K STRAND THERMOCOUPLE EXTENSION WIRE,10M |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Old Colour Code Thermocouple Extension Cable
These products are old colour code thermocouple cables according to BS1843.
Suitable for extending thermocouple leads without introducing spurious emf’s
Type J has a 5mm overall diameter
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Length | 10 m |
| Insulation Material | Glass Fibre |
| Thermocouple Type | K |
| Maximum Operating Temperature | +350 °C |
| Screened/Unscreened | Unscreened |
| Core Strands | 7/0.2 mm |
| Cable Shape | Flat Pair |
| Number of Strands | 7 |
| Size of Strands | 0.2 mm |
| Standards Met | BS |