RS PRO Thermocouple Wire, PVC Sheath Flat Pair, Type K, 7/0.2mm, Unscreened, 25m

RS Stock No.:
0151316
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0151316
Product description RS PRO Thermocouple Wire, PVC Sheath Flat Pair, Type K, 7/0.2mm, Unscreened, 25m
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
RS stock number 0151316
Product description RS PRO Thermocouple Wire, PVC Sheath Flat Pair, Type K, 7/0.2mm, Unscreened, 25m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Old Colour Code Thermocouple Compensating Cable

These products are old colour code thermocouple cables according to BS1843. Other old colour thermocouples & probes are available in the Sensors and Transducers-Thermocouples section, typical stock no. 150-004.

PVC insulated VX compensating cable
PVC insulated flat pair construction
Conductors laid flat PVC insulated with overall PVC sheath
7/0.2mm stranded conductors
Thermocouple extension type ’JX’, & compensating type ’VX’ which compensates for ’K’ type
thermocouples
All round general purpose cable, both waterproof and very flexible
Tolerance Class 2
Insulation rating -10°C to 105°C
Colour code (cores & jacket) to former British Standard – BS1843-1952


Specifications

Attribute Value
Brand RS PRO
Length 25 m
Insulation Material PVC
Thermocouple Type K
Maximum Operating Temperature +80 °C
Screened/Unscreened Unscreened
Core Strands 7/0.2 mm
Cable Shape Flat Pair
Number of Strands 7
Size of Strands 0.2 mm
Standards Met BS
Checking stock...
VND
813,695.47
Out of stock
Price Reel (1 Reel of 25 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
1813,695.4732,547.82
*price per unit indicative
"RS PRO Thermocouple Wire, PVC Sheath Flat Pair, Type K, 7/0.2mm, Unscreened, 25m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products