3M 14 Way Unscreened Flat Ribbon Cable, 14 mm Width, Series HF625

RS Stock No.:
8289807
Mfr. Prt No.:
HF625/14 100FT
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8289807
Product description 3M 14 Way Unscreened Flat Ribbon Cable, 14 mm Width, Series HF625
Manufacturer / Brand 3M
Manufacturer part number HF625/14 100FT
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
RS stock number 8289807
Product description 3M 14 Way Unscreened Flat Ribbon Cable, 14 mm Width, Series HF625
Manufacturer / Brand 3M
Manufacturer part number HF625/14 100FT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

3M HF625 Series LSZH Round Conductor Cable

The LSZH Round conductor cable is insulated with low smoke and low toxicity combustion gases, this reduces the risk to firefighters, also soot and corrosion damage to equipment.

Features and Benefits

• LSZH (Low smoke Zero Halogen) Insulation
• Insulation is low smoke and low toxicity of combustion gases
• Zippable
• 28 AWG stranded conductors
• Aids firefighters by reducing risks
• Soot and corrosion damage reduced to equipment within range

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.


Specifications

Attribute Value
Brand 3M
Ribbon Cable Type Flat
Series HF625
Terminated/Unterminated Unterminated
Conductor Strand Type Stranded
Core Strands 7/36
Pitch 1 mm
Number of Ways 14
Voltage Rating 300 V
Capacitance 33.8 (Balanced) pF/m, 60.5 (Unbalanced) pF/m
Maximum Operating Temperature +105 °C
American Wire Gauge 28 AWG
Sheath Colour Grey
Number of Strands 7
Width 14 mm
Screened/Unscreened Unscreened
Hi-Flex Yes
Size of Strands 36 AWG
Characteristic Impedance 144 (Balanced) Ω, 85 (Unbalanced) Ω
Fire Behaviour Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature -40 °C
Cable Shape Flat
Checking stock...
VND
4,289,215.00
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
14,289,215.00142,973.83
*price per unit indicative
"3M 14 Way Unscreened Flat Ribbon Cable, 14 mm Width, Series HF625" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products