Lapp 8 Core Unscreened YY Control Cable, 1.5 mm², Black PVC Sheath, 10m, 15 AWG

RS Stock No.:
8134726
Mfr. Prt No.:
38106985
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8134726
Product description Lapp 8 Core Unscreened YY Control Cable, 1.5 mm², Black PVC Sheath, 10m, 15 AWG
Manufacturer / Brand Lapp
Manufacturer part number 38106985
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
RS stock number 8134726
Product description Lapp 8 Core Unscreened YY Control Cable, 1.5 mm², Black PVC Sheath, 10m, 15 AWG
Manufacturer / Brand Lapp
Manufacturer part number 38106985

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

ÖLFLEX CRANE 2S

Olflex Crane 2S Cables with External Steel Supporting Elements

From Lapp, the ÖLFLEX CRANE 2S range of PVC cable features two steel support elements that are integrated into the outer sheath. These steel supporting elements absorb the tensile forces during operation, with a tensile strength of 2100 N per supporting element. This prevents damage to the cabling, and makes them suitable for more demanding applications.

The flexible Öflex cables can also be used for outdoor applications, and can retain flexible use even at cold temperatures.

Features and Benefits

• Suitable for outdoor use
• Flame-retardant according IEC 60332-1-2
• Cold resistant
• Optimum strain relief
• UV-resistant
• Double tensile strength safety
• Teach pad cable
• Special PVC-based core insulation and Outer Sheath
• Special textile wrapping to improve sliding movement between the sheath and cores
• Opposing steel supporting elements

Applications

Ideal applications for the Lapp Ölflex Crane 2S cables are for connecting movable control panels and consoles, as self-supporting shaft cables in high rack systems.

APPROVALS : IEC 60332-1-2


Specifications

Attribute Value
Brand Lapp
Control Cable Type YY
Series ÖLFLEX CRANE 2S
Number of Cores 8
Cross Sectional Area 1.5 mm²
Minimum Bend Radius 6 x Diameter
Conductor Material Bare Copper
Voltage Rating 500 V
Drain Wire Yes
Screen Type Unscreened
Maximum Operating Temperature +70 °C
Sheath Colour Black
Screened/Unscreened Unscreened
Outer Diameter 14.7 mm
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 15 AWG
Earth Cable Yes
Insulation Material PVC
Fire Behaviour Flame Retardant
Minimum Operating Temperature -15 °C
Length 10 m
Standards Met CE
Checking stock...
VND
3,284,074.08
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
13,284,074.08328,407.41
*price per unit indicative
"Lapp 8 Core Unscreened YY Control Cable, 1.5 mm², Black PVC Sheath, 10m, 15 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products