RS PRO Screened Data Cable, 0.22 mm², 24 AWG, 100m, Grey Sheath

RS Stock No.:
8124725
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8124725
Product description RS PRO Screened Data Cable, 0.22 mm², 24 AWG, 100m, Grey Sheath
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
RS stock number 8124725
Product description RS PRO Screened Data Cable, 0.22 mm², 24 AWG, 100m, Grey Sheath
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Screened Multicore Cable - Core Strands 7/0.2 mm

Brought to you by RS Pro, a range of screened multicore cables, perfect for a variety of electrical applications. Foil screened and encased within a thick grey PVC sheath to ensure excellent protection. Multicore has a great number of uses, especially within applications that may have mixed running cables. Multicore cables help solve that issue by organisation of wires all within a single cable. All models are highly reliable and excellent quality.

Features and Benefits

• 7/0.2 mm core strands
• 0.22 mm² CSA
• Grey PVC sheath
• 24 AWG
• High performance multicore

What is a Screened cable?

The terms screened and unscreened referencing cables explains the outer interior of the multicore cable. These RS Pro foil screened cables provide a higher frequency if needed and excel within that area. Both unscreened and screened types are still a great option to order. Although if you're looking for a high performance cable and cost isn't a huge issue. Screened cables will guarantee a reliable and excellent electrical connection.

What is multicore industrial cable?

Multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised wire connections tidy. The name is self descriptive, in the sense that they would be able to house cores from various types of electrical cable into one sheath, such as coaxial and power. Due to the layout and coloured cores from these RS Pro PVC cables, installation is easy and efficient.

What is multi core cable used for?

It's impossible to list the entirety of uses multicore can provide, but as an example, some of the types of common applications are:

• Entertainment and audio industry
• Machines and factory control equipment
• Large control pads
• DIN-Rail terminals
• Conveyor belts

Warning

Please be aware, although these cables are electrical, they are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.


Specifications

Attribute Value
Brand RS PRO
Number of Cores 3
Cross Sectional Area 0.22 mm²
Minimum Bend Radius 5 x Diameter
Core Strands 7/0.2 mm
Conductor Material Copper
Shield Type Foil
Voltage Rating 300 V
Outer Sheath Material PVC
Drain Wire Yes
Screen Type Foil
Maximum Operating Temperature +60 °C
Characteristic Impedance 75Ω
Sheath Colour Grey
Screened/Unscreened Screened
Outer Diameter 4 mm
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 24 AWG
Insulation Material PE
Current Rating 1 A
Fire Behaviour Flame Retardant
Minimum Operating Temperature -20 °C
Length 100 m
Checking stock...
VND
2,116,779.91
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
12,116,779.9121,167.80
*price per unit indicative
"RS PRO Screened Data Cable, 0.22 mm², 24 AWG, 100m, Grey Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products