Alpha Wire 2 Core Screened Control Cable, 0.56 mm², Grey PVC Sheath, 30m, 20 AWG

RS Stock No.:
1119183
Mfr. Prt No.:
2411C SL005
Brand:
Alpha Wire

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1119183
Product description Alpha Wire 2 Core Screened Control Cable, 0.56 mm², Grey PVC Sheath, 30m, 20 AWG
Manufacturer / Brand Alpha Wire
Manufacturer part number 2411C SL005
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
RS stock number 1119183
Product description Alpha Wire 2 Core Screened Control Cable, 0.56 mm², Grey PVC Sheath, 30m, 20 AWG
Manufacturer / Brand Alpha Wire
Manufacturer part number 2411C SL005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Single-Core 0.32 mm2 to 0.52 mm2, Complete Foil Shielding

The Alpha Wire control and communcation cables can be used to for many applications including banking systems, data transmission, control systems and many more.
The cables contain 2 to 4 conductor copper cables, fully screened using aluminised tape and a tinned copper drain. The cable contains a colour coded polyethelene insulation and is shielded by a grey PVC coating. The component can survive temperatures of -20°C to +60°C and is approved by UL 2092 and UI VW-1.


Specifications

Attribute Value
Brand Alpha Wire
Insulation Material PE
Minimum Operating Temperature -20 °C
Length 30 m
Standards Met CE, CSA, UL
Series Alpha Essentials
Core Strands 7/0.32 mm
Number of Cores 2
Cross Sectional Area 0.56 mm²
Minimum Bend Radius 10 x Diameter
Conductor Material Tinned Copper
Voltage Rating 300 V
Drain Wire Yes
Screen Type Foil
Maximum Operating Temperature +75 °C
Conductor Resistance 33.46 Ω/km
Sheath Colour Grey
Screened/Unscreened Screened
Outer Diameter 4.67 mm
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 20 AWG
Checking stock...
VND
2,128,078.33
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
12,128,078.3370,935.94
*price per unit indicative
"Alpha Wire 2 Core Screened Control Cable, 0.56 mm², Grey PVC Sheath, 30m, 20 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products