Alpha Wire White 0.52 mm² Hook Up Wire, 392040 Series, 20 AWG, 10/0.25 mm, 30.5m

RS Stock No.:
9043693
Mfr. Prt No.:
392040 WH005
Brand:
Alpha Wire

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 9043693
Product description Alpha Wire White 0.52 mm² Hook Up Wire, 392040 Series, 20 AWG, 10/0.25 mm, 30.5m
Manufacturer / Brand Alpha Wire
Manufacturer part number 392040 WH005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire High Voltage Silicone Rubber Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire high voltage silicone rubber hook up wire as your solution. High voltage silicone rubber hook up wire benefits from excellent flexibility, excellent dielectric strength, and resistance to radiation, corona and ozone. This high voltage silicone rubber hook up wire can be used in temperatures ranging from -40°C to +150°C depending on the application.

Features and Benefits

Stranded or finely stranded tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

Silicone rubber insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.


Specifications

Attribute Value
Brand Alpha Wire
Series 392040
Core Strands 10/0.25 mm
Cross Sectional Area 0.52 mm²
Conductor Material Tinned Copper
Voltage Rating 10 kV
Shield Type None
Maximum Operating Temperature +150 °C
Sheath Colour White
Outer Diameter 2.97 mm
American Wire Gauge 20 AWG
Insulation Material Silicone
Insulation Wall Thickness 1 mm
Wire Style UL3239
Minimum Operating Temperature -40 °C
Length 30.5 m
Standards Met CA Prop 65, RoHS Compliant, UL AWM 3239, UL Listed
Checking stock...
VND
14,140,391.09
Out of stock
Price Each
Unit(s)Per Unit(VND)
114,140,391.09
*price per unit indicative
"Alpha Wire White 0.52 mm² Hook Up Wire, 392040 Series, 20 AWG, 10/0.25 mm, 30.5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products