RS PRO ST to ST Duplex Multi Mode OM2 Fibre Optic Cable, 50/125μm, Orange, 2m

RS Stock No.:
5357288
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
RS stock number 5357288
Product description RS PRO ST to ST Duplex Multi Mode OM2 Fibre Optic Cable, 50/125μm, Orange, 2m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Standard Fibre Patch Cords - ST to ST

The RS Pro multimode, fibre optic cable has a straight tip (ST) to straight tip (ST) connector with a twist lock coupling that are easy to insert and remove.
The low smoke zero halogen (LSZH) cables come in OM1 and OM 2 which both work well with LED based equipment.

CAUTION : Do not exceed the minimum bend radius (30mm.)

Features and Benefits

• Orange sheath colour
• Available in Simplex and Duplex configurations
• Polished ceramic ferrules
• Cost effective
• Various lengths available


Specifications

Attribute Value
Brand RS PRO
Terminated/Unterminated Terminated
Propagation Mode Multi Mode
Fibre Type OM2
Connector B ST
Core Diameter 50/125 µm
Sheath Colour Orange
Connector A ST
Cable Construction Duplex
Length 2 m
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
VND
631,037.68
Out of stock
Price Each
Unit(s)Per Unit(VND)
1631,037.68
*price per unit indicative
"RS PRO ST to ST Duplex Multi Mode OM2 Fibre Optic Cable, 50/125μm, Orange, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products