Lapp 3 Core Screened Actuator/Sensor Cable, 1 mm², Black Thermoplastic Elastomers TPE Sheath, 17 AWG

RS Stock No.:
8003331
Mfr. Prt No.:
0022734
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8003331
Product description Lapp 3 Core Screened Actuator/Sensor Cable, 1 mm², Black Thermoplastic Elastomers TPE Sheath, 17 AWG
Manufacturer / Brand Lapp
Manufacturer part number 0022734
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
RS stock number 8003331
Product description Lapp 3 Core Screened Actuator/Sensor Cable, 1 mm², Black Thermoplastic Elastomers TPE Sheath, 17 AWG
Manufacturer / Brand Lapp
Manufacturer part number 0022734

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Ölflex Robust 215

From Lapp, this Olflex Robust series cable has excellent environmental resistance and is ideal for use in food production industries. It also features copper screening, and is EMC compliant for use in environments where electromagnetic interference might be an issue.

This highly versatile control cable has a high degree of resistance to oils and greases, with a wide operating temperature range. Coupled with its UV, ozone resistance and cold resistance, the all-weather Oflex Robust 215 series of cables can be used in both indoor and outdoor locations, and are even suitable for steam-cleaning.

The cable is made up of halogen free materials and has tinned copper screen braiding for EMC compliance. It has a fine-wire bare copper conductor with a special modified TPE outer sheath.

Features and Benefits

• Number Coded
• EMC Resistant
• Chemical resistance
• Resistant to contact with plant, animal or synthetic-based organic oils, greases and waxes
• Resistance to ammonia compounds and bio-gases
• Resistance to cold and hot water as well as water-soluble cleaning agents
• Weather-resistant according to EN 50396 and HD 605 S2
• Flexible down to -40°C
• Halogen-free materials

Applications

The Olflex Robust 215 is Food Grade control cable and as such is ideal for applications in the food and beverage industry. It's special qualities make it the cable of choice in wiring production equipment in milk and meat products processing. It differed from the Olflex Robust 210 in that it features EMC shielding that makes it suitable for EMC sensitive environments.

With it's outstanding environmental resistance, the Olflex Robust 215 is also useful for a broad range of applications, such as:

• Medical technology
• Laundries
• Car washing equipment
• Chemical industry
• Composting plants
• Sewage works

Accessories

Environmentally resistant cables need accessories that match their capabilities, so Lapp provides a range of cable glands that have a high degree of versatility and environmental resistance, as well as EMC compliance.

• 136-8515 is an M12 Skintop Halogen Free EMC Cable Gland
• 136-8516 is an M16 Skintop Halogen Free EMC Cable Gland
• 136-8517 is an M20 Skintop Halogen Free EMC Cable Gland
• 136-8518 is an M25 Skintop Halogen Free EMC Cable Gland
• 136-8519 is an M32 Skintop Halogen Free EMC Cable Gland
.

Features and Benefits

• EMC compliant copper screening
• Resistant to a wide range of chemical media
• Resistant to contact with plant, animal or synthetic-based organic oils, greases, waxes and the related emulsions
• Good resistance to ammonia compounds and bio-gases
• Good resistance to cold and hot water as well as water-soluble cleaning agents
• Well-suited to frequent steam cleaning
• Fine-wire strand made of bare copper wires
• Core insulation made of modified PP
• Cores twisted in layers
• Halogen-free plastic foil wrapping
• Tinned copper screen braiding
• Outer sheath made of special TPE
• Sheath colour: black (RAL 9005)
• Halogen-free materials
• Good chemical resistance to ester-based hydraulic fluids
• Ozone, UV and weather-resistant according to EN 50396 and HD 605 S2
• Flexible down to -40°C
• Number-coded cores


Specifications

Attribute Value
Brand Lapp
Number of Cores 3
Cross Sectional Area 1 mm²
Minimum Bend Radius 4 x D
Conductor Material Copper
Voltage Rating 300 V, 500 V
Earth Cable Yes
Screen Type Copper Braid
Maximum Operating Temperature +80 °C
Sheath Colour Black
Screened/Unscreened Screened
Outer Diameter 6.9 mm
Sheath Material Thermoplastic Elastomers TPE
American Wire Gauge 17 AWG
Insulation Material PP
Minimum Operating Temperature -40 °C
Cable Shape Twisted Pair
Checking stock...
VND
10,524,269.00
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
110,524,269.00210,485.38
*price per unit indicative
"Lapp 3 Core Screened Actuator/Sensor Cable, 1 mm², Black Thermoplastic Elastomers TPE Sheath, 17 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products