Vishay 1000V 1A, Silicon Junction Diode, 2-Pin DO-204AL 1N4007GP-E3/54
- RS Stock No.:
- 7003665
- Mfr. Prt No.:
- 1N4007GP-E3/54
- Brand:
- Vishay

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7003665 |
| Product description | Vishay 1000V 1A, Silicon Junction Diode, 2-Pin DO-204AL 1N4007GP-E3/54 |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | 1N4007GP-E3/54 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7003665 |
| Product description | Vishay 1000V 1A, Silicon Junction Diode, 2-Pin DO-204AL 1N4007GP-E3/54 |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | 1N4007GP-E3/54 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Diodes and Rectifiers, Vishay Semiconductor
Vishay 1N4001GP-1N4007GP Glass Passivated Junction Plastic Rectifier
Benefits:
• Superectifier structure for high reliability application
• Cavity-free glass-passivated junction
• Low forward voltage drop
• Low leakage current, typical IR less than 0.1 μA
• High forward surge capability
• Cost-effective
Features:
• DO-204AL (DO-41), molded epoxy over glass body
• Molding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade Base P/NHE3 - RoHS-compliant, AEC-Q101 qualified
• Polarity: Color band denotes cathode end
Typical Applications:
• High frequency inverters
• Free wheeling diodes
• Polarity protection diodes for consumer and automotive applications
Specifications
| Attribute | Value |
| Brand | Vishay |
| Mounting Type | Through Hole |
| Package Type | DO-204AL |
| Maximum Continuous Forward Current | 1 A |
| Peak Reverse Repetitive Voltage | 1000 V |
| Diode Configuration | Single |
| Series | 1N4007 |
| Rectifier Type | Switching |
| Diode Type | Silicon Junction |
| Pin Count | 2 |
| Maximum Forward Voltage Drop | 1.1 V |
| Number of Elements per Chip | 1 |
| Diode Technology | Silicon Junction |
| Peak Reverse Recovery Time | 2 µs |
| Diameter | 2.7 mm |
| Peak Non-Repetitive Forward Surge Current | 30 A |