INRUSH CUR SUPP 25R-3A

RS Stock No.:
5167782
Mfr. Prt No.:
-
Brand:
NEUTRAL

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5167782
Product description INRUSH CUR SUPP 25R-3A
Manufacturer / Brand NEUTRAL
Manufacturer part number -
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
RS stock number 5167782
Product description INRUSH CUR SUPP 25R-3A
Manufacturer / Brand NEUTRAL
Manufacturer part number -

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro Inrush Current Suppressors

CAUTION : These suppressors are designed to run at elevated temperatures and need to be hot to achieve low continuous operating resistance. It is therefore important to allow for this when installing them in the circuitry.

A range of PCB mounting metal oxide ceramic inrush current suppressors which when cold at initial switch on, present a high series resistance and limit current flow
As the devices warm the resistance progressively reduces to allow normal current to flow
The device quickly cools and returns to high resistance when the power is switched off
Suitable for switched mode power supplies, small electric motors, filament lamps, transformers etc

L210667-01

Specifications

Attribute Value
Brand NEUTRAL
Temperature Coefficient Type NTC
Thermal Time Constant 100 s
Resistance @ 25 °C 25 Ω
Tolerance ±20 %
Depth 6 mm
Dimensions 11.5 x 5 mm
Maximum Operating Temperature +200 °C
Minimum Operating Temperature -40 °C
Checking stock...
VND
119,679.56
Out of stock
Price Pack
Unit(s)Per Unit(VND)
1119,679.56
*price per unit indicative
"INRUSH CUR SUPP 25R-3A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products