RS PRO Chrome Vanadium Steel Pliers Long Nose Pliers, 150 mm Overall Length

RS Stock No.:
0732808
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
RS stock number 0732808
Product description RS PRO Chrome Vanadium Steel Pliers Long Nose Pliers, 150 mm Overall Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Heavy Duty Long Nose Pliers

From RS PRO, these high-quality long nose pliers are suitable for professionals and enthusiasts alike. These engineers pliers are constructed from chrome vanadium steel for a long and reliable working life.

With ergonomically designed handles you can be assured of maximum leverage when gripping, and the PVC grip and finger guard ensures comfort over periods of long use.

These all-purpose long nose pliers have a built-in cutter suitable for soft wires and wire stripping.

Features and Benefits

• Polished finish
• Ergonomic bow handles with finger guard
• Built-in cutter
• Ideal for precision work with soft wire

Applications

Sometimes referred to as pincers, needle-nose pliers, or snipe nose pliers, these long nose pliers are ideal for firm yet careful gripping, bending and turning of narrow material. They are designed with precision in mind, and are used in a variety of applications ranging from electrical work to jewellery making. For added versatility, the built-in cutter also allows for the snipping of some soft wires, or the stripping of wire insulation.

How to maintain long-nosed pliers

Needle nose pliers are designed with softer and lighter materials in mind, and sturdier pliers should be used for anything too robust. For instance, using your needle-nosed pliers in place of a wrench to try and turn nuts or bolts will likely damage them. Though these pliers are somewhat protected from corrosion, adding a moisture-absorbing gel pack to your tool storage can further prevent the onset of rust.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Note

These tools are not guaranteed insulated and should not be used on or near energised systems. For suitable tools, see Electrically Insulated Safety tools also in this section.

Features and Benefits:
A range of low-cost general purpose, heavy-duty pliers
Moulded grip includes finger guard


Specifications

Attribute Value
Brand RS PRO
Plier Type Long Nose Pliers
Jaw Length 40 mm
Tip Style Straight
Overall Length 150 mm
Material Chrome Vanadium Steel
Checking stock...
VND
386,657.04
Out of stock
Price Each
Unit(s)Per Unit(VND)
1386,657.04
*price per unit indicative
"RS PRO Chrome Vanadium Steel Pliers Long Nose Pliers, 150 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products