Omron, 24V dc Coil Safety Relay 4PNO, DPST-NC, 6A Switching Current PCB Mount, 6 Pole, G7SA4A2BDC24BYOMZ

RS Stock No.:
0548022
Mfr. Prt No.:
G7SA4A2BDC24BYOMZ
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0548022
Product description Omron, 24V dc Coil Safety Relay 4PNO, DPST-NC, 6A Switching Current PCB Mount, 6 Pole, G7SA4A2BDC24BYOMZ
Manufacturer / Brand Omron
Manufacturer part number G7SA4A2BDC24BYOMZ
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
RS stock number 0548022
Product description Omron, 24V dc Coil Safety Relay 4PNO, DPST-NC, 6A Switching Current PCB Mount, 6 Pole, G7SA4A2BDC24BYOMZ
Manufacturer / Brand Omron
Manufacturer part number G7SA4A2BDC24BYOMZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

6A Relays with Forcibly Guided Contacts - G7SA

The slimline G7SA relay family with forcibly guided contacts is available as a four- or six-pole type in various contact combinations and offers reinforced insulation. Terminals are arranged for easy PCB layout. It can be soldered directly to a PCB or used together with the P7SA sockets for panel installations.

APPROVALS : UL, CSA

Forcibly guided contacts
6A at 240VAC and 6A at 24VDC for resistive loads
Reinforced insulation between inputs and outputs and poles
4- and 6-pole relays available
Sealing: flux-tight
Operating temperature: -40 to 85C


Specifications

Attribute Value
Brand Omron
Coil Voltage 24 V dc
Contact Configuration 4PNO, DPST-NC
Mounting Type PCB Mount
Switching Current 6 A
Number of Poles 6
Terminal Type Through Hole
Coil Resistance 1.152 kΩ
Length 50 mm
Depth 13 mm
Height 24 mm
Series G7S
Checking stock...
VND
2,065,100.10
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,065,100.10
*price per unit indicative
"Omron, 24V dc Coil Safety Relay 4PNO, DPST-NC, 6A Switching Current PCB Mount, 6 Pole, G7SA4A2BDC24BYOMZ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products