Tempo Tone Generator, 1200Hz Tone Frequency

RS Stock No.:
0268357
Mfr. Prt No.:
PTS100/200 BT
Brand:
Tempo
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
RS stock number 0268357
Product description Tempo Tone Generator, 1200Hz Tone Frequency
Manufacturer / Brand Tempo
Manufacturer part number PTS100/200 BT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PTS100/200 - Pair Tracing Kit

The PTS Pair Tracing System comprises the PTS 200 Tone Generator and the PTS 100 Probe in a woven polyester carrying pouch. The System is designed to provide an easy to use and cost effective means of tracing wire pairs

Note

Only for use on non-powered cables, powered by PP3 batteries (not supplied).
Image for illustration purposes only

Fast, Accurate Wire Identification
Sends Tone to Identify Wires
Polarity Indication
Continuity Test
Adjustable Volume Control
Easy to Operate
2-Line Modular Test Lead
Rugged Industrial design
Water Resistant

Typical Applications:

PTS 200 Tone Generator:

The PTS 200 may be connected via the modular plug or the crocodile clips to the pair under test. Depending on the switch position the Tone Generator will test Polarity continuity or short circuits. The PTS 200 can be used on twisted pair wiring (Telecom, Datacom, security / alarm, audio and electrical), single conductors, coaxial cables, de-energized AC wiring and just about any other wiring you can think of.

PTS 100 Probe:

The PTS 100 Probe has a built-in loudspeaker to make it easy to hear the tracing signals and a near/far sensitivity Adjustment to allow both broad searches and pinpoint identification of wires. To operate just press the button on the top and adjust the sensitivity control to hear the tone generated by the PTS 200


Specifications

Attribute Value
Brand Tempo
Tone Frequency 1200 Hz
Power Source Battery
Battery Type 9V
Checking stock...
VND
2,479,166.27
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,479,166.27
*price per unit indicative
"Tempo Tone Generator, 1200Hz Tone Frequency" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products