EPCOS B32912 Polypropylene Film Capacitor, 330V dc, 20%, 47nF, Through Hole

RS Stock No.:
1943402
Mfr. Prt No.:
B32912A3473M000
Brand:
EPCOS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1943402
Product description EPCOS B32912 Polypropylene Film Capacitor, 330V dc, 20%, 47nF, Through Hole
Manufacturer / Brand EPCOS
Manufacturer part number B32912A3473M000
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
RS stock number 1943402
Product description EPCOS B32912 Polypropylene Film Capacitor, 330V dc, 20%, 47nF, Through Hole
Manufacturer / Brand EPCOS
Manufacturer part number B32912A3473M000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand EPCOS
Capacitance 47 nF
Voltage 330 V dc
Mounting Type Through Hole
Tolerance 20 %
Series B32912
Lead Pitch 15 mm
Suppression Class X1
Length 18 mm
Depth 5 mm
Lead Length 6 mm
Height 10.5 mm
Dimensions 18 x 5 x 10.5 mm
Dielectric Polypropylene
Dissipation Factor 1 x 10^-3 %
Lead Diameter 0.8 mm
Maximum Operating Temperature +110 °C
Checking stock...
VND
248,774.47
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(VND)Per Unit(VND)
1248,774.4712,438.72
*price per unit indicative
"EPCOS B32912 Polypropylene Film Capacitor, 330V dc, 20%, 47nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products