Nippon Chemi-Con 68μF Electrolytic Capacitor 450V dc, Through Hole – EKXG451ELL680MMN3S

RS Stock No.:
1443978
Mfr. Prt No.:
EKXG451ELL680MMN3S
Brand:
Nippon Chemi-Con

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1443978
Product description Nippon Chemi-Con 68μF Electrolytic Capacitor 450V dc, Through Hole - EKXG451ELL680MMN3S
Manufacturer / Brand Nippon Chemi-Con
Manufacturer part number EKXG451ELL680MMN3S
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
RS stock number 1443978
Product description Nippon Chemi-Con 68μF Electrolytic Capacitor 450V dc, Through Hole - EKXG451ELL680MMN3S
Manufacturer / Brand Nippon Chemi-Con
Manufacturer part number EKXG451ELL680MMN3S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Nippon Chemi-Con
Capacitance 68 µF
Voltage 450 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 18.5 (Dia.) x 33 mm
Height 33 mm
Minimum Operating Temperature -25 °C
Diameter 18.5 mm
Maximum Operating Temperature +105 °C
Lifetime 10000 h
Lead Pitch 7.5 mm
Leakage Current 1320 μA
Polarised Polar
Ripple Current 1575 mArms
Series KXG
Tolerance ±20 %
Dissipation Factor 0.24 %
Checking stock...
VND
260,072.89
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1260,072.89130,036.45
*price per unit indicative
"Nippon Chemi-Con 68μF Electrolytic Capacitor 450V dc, Through Hole - EKXG451ELL680MMN3S" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products