onsemi GBPC3510, Bridge Rectifier, 35A 1000V, 4-Pin GBPC

RS Stock No.:
8031939
Mfr. Prt No.:
GBPC3510
Brand:
onsemi

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8031939
Product description onsemi GBPC3510, Bridge Rectifier, 35A 1000V, 4-Pin GBPC
Manufacturer / Brand onsemi
Manufacturer part number GBPC3510
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
RS stock number 8031939
Product description onsemi GBPC3510, Bridge Rectifier, 35A 1000V, 4-Pin GBPC
Manufacturer / Brand onsemi
Manufacturer part number GBPC3510

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bridge Rectifiers

Bridge Rectifiers with Push-on Terminals, GBPC 35 Series, Fairchild Semiconductor

APPROVALS : UL E-258596

High Current 35 Amperes
Glass Passivated junction
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Fast-on Terminals


Specifications

Attribute Value
Brand onsemi
Bridge Type Single Phase
Peak Average Forward Current 35 A
Peak Reverse Repetitive Voltage 1000 V
Mounting Type Screw Mount
Package Type GBPC
Pin Count 4
Diode Technology Silicon Junction
Configuration Single
Peak Non-Repetitive Forward Surge Current 400 A
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Peak Forward Voltage 1.1 V
Peak Reverse Current 500 µA
Length 29 mm
Dimensions 29 x 29 x 11.23 mm
Height 11.23 mm
Width 29 mm
Checking stock...
VND
351,087.94
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1351,087.94175,543.97
*price per unit indicative
"onsemi GBPC3510, Bridge Rectifier, 35A 1000V, 4-Pin GBPC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products