TE Connectivity, 2 PCB Socket, Rated At 5A, 28 → 22 AWG Wire Size

RS Stock No.:
7561038
Mfr. Prt No.:
5050462-2
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7561038
Product description TE Connectivity, 2 PCB Socket, Rated At 5A, 28 → 22 AWG Wire Size
Manufacturer / Brand TE Connectivity
Manufacturer part number 5050462-2
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
RS stock number 7561038
Product description TE Connectivity, 2 PCB Socket, Rated At 5A, 28 → 22 AWG Wire Size
Manufacturer / Brand TE Connectivity
Manufacturer part number 5050462-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity Discrete PCB Connections

TE Connectivity Discrete PCB Minature Spring Sockets

A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data table for details.


Specifications

Attribute Value
Brand TE Connectivity
Gender Female
Series 2 Series
Wire Size 28 → 22 AWG
Length 4.52 mm
Number of Rows 1
Body Orientation Straight
Contact Material Beryllium Copper
Contact Plating Gold
Current Rating 5 A
Voltage Rating 60 V
Termination Method Solder
Number of Contacts 1
Checking stock...
VND
106,498.07
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1106,498.0721,299.61
*price per unit indicative
"TE Connectivity, 2 PCB Socket, Rated At 5A, 28 → 22 AWG Wire Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products