Italtronic Polycarbonate Case for use with Raspberry Pi B+ in Transparent

RS Stock No.:
8607577
Mfr. Prt No.:
25.0410000.RMB
Brand:
Italtronic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8607577
Product description Italtronic Polycarbonate Case for use with Raspberry Pi B+ in Transparent
Manufacturer / Brand Italtronic
Manufacturer part number 25.0410000.RMB
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
RS stock number 8607577
Product description Italtronic Polycarbonate Case for use with Raspberry Pi B+ in Transparent
Manufacturer / Brand Italtronic
Manufacturer part number 25.0410000.RMB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Raspberry Pi DIN Rail Enclosures

Italtronic Modulbox DIN Rail Mounting Case for Raspberry Pi B+ Development Board

From Italtronic the DIN (EN 60715) Modulbox mounting case designed to enclose and protect your Raspberry Pi Model B+ development board. This DIN Rail mount Raspberry Pi case is designed according to DIN 43880 to meet the requirements of a range of applications including heating control, lighting control and energy metering. The RPi case is made from UL94V-0 self-extinguishing plastic and consists of an enclosure body and base with a transparent cover. The transparent cover of this Raspberry Pi case can be removed to allow easy access to the RPi development board, GPIO pins and other internal components. This Raspberry Pi case has plenty of room inside for fitting expansion boards onto the Pi GPIO header. A DIN Rail hook is provided which attaches to the case to allow quick mounting. Cut-outs on the front panel and body of the enclosure are provided to accommodate USB and Ethernet ports and connectors

Note

The Raspberry Pi development board is not included

Features and Benefits

• Suitable for use with Raspberry Pi Model B+ development board
• Designed according to DIN 43880
• Robust self- extinguishing UL94V-0 plastic
• Removable transparent cover for easy access to RPi and GPIO pins
• Spacious design with room for expansion boards onto the Pi GPIO header.
• DIN Rail hook for quick mounting
• Cut-outs for ports and connectors


Specifications

Attribute Value
Brand Italtronic
For Use With Raspberry Pi B+
Colour Transparent
Series Modulbox DIN Rail
External Dimensions 90.5 x 71.3 x 62 mm
Body Material Polycarbonate
Checking stock...
VND
508,638.13
Out of stock
Price Each
Unit(s)Per Unit(VND)
1508,638.13
*price per unit indicative
"Italtronic Polycarbonate Case for use with Raspberry Pi B+ in Transparent" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products