RS PRO H05Z1Z1-F 3 Core Fire Performance LSZH Power Cable, 0.75 mm², 100m, White, 500 V

RS Stock No.:
8360732
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8360732
Product description RS PRO H05Z1Z1-F 3 Core Fire Performance LSZH Power Cable, 0.75 mm², 100m, White, 500 V
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
RS stock number 8360732
Product description RS PRO H05Z1Z1-F 3 Core Fire Performance LSZH Power Cable, 0.75 mm², 100m, White, 500 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

3182B / H05Z1Z1-F LSZH 0.75 Cable

3182B is indoor general wiring cable. These low smoke zero halogen (LSZH) cables can be used in public areas where fire, smoke emission and toxic fumes pose potential threats to life and equipment.

Features and Benefits

• Thermoplastic insulation and sheath
• LSZH (Low smoke zero halogen)
• Flame retardant
• Operating temperature range: -5°C to +70°C

Product Application Information

Pendant lighting drops, supply leads in hospitals or airport projects are ideal areas where this type of cable can be used.


Specifications

Attribute Value
Brand RS PRO
Cable Type Fire Performance LSZH
Series Indoor
Number of Cores 3
Cross Sectional Area 0.75 mm²
Conductor Material Copper
Voltage Rating 500 V
Outer Diameter 6 → 7.6 mm
Size of Strands 0.2 mm
Maximum Operating Temperature +70 °C
Sheath Colour White
Number of Strands 22
American Wire Gauge 18 AWG
Insulation Material Thermoplastic
European Harmonised Code H05Z1Z1-F
Conductor Resistance 26 Ω/km
Fire Behaviour Flame Retardant
Minimum Operating Temperature -5 °C
Length 100 m
Standards Met BS EN 50525
Harmonised Code H05Z1Z1-F
Checking stock...
VND
4,950,172.57
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
14,950,172.5749,501.73
*price per unit indicative
"RS PRO H05Z1Z1-F 3 Core Fire Performance LSZH Power Cable, 0.75 mm², 100m, White, 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products