Lapp H07RN-F 3 Core Power Cable, 1.5 mm², 18 A, 50m, Black Rubber Sheath, 450/750 V

RS Stock No.:
8178990
Mfr. Prt No.:
1600103
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8178990
Product description Lapp H07RN-F 3 Core Power Cable, 1.5 mm², 18 A, 50m, Black Rubber Sheath, 450/750 V
Manufacturer / Brand Lapp
Manufacturer part number 1600103
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
RS stock number 8178990
Product description Lapp H07RN-F 3 Core Power Cable, 1.5 mm², 18 A, 50m, Black Rubber Sheath, 450/750 V
Manufacturer / Brand Lapp
Manufacturer part number 1600103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Network power cables

H07RN-F Heavy Duty High Stress Rubber Cable

From Lapp, the H07RN-F cable is ideal for handheld and power supply devices. This heavy duty rubber sheathed cable is designed to withstand medium mechanical stress, and is often found used in challenging environments. Thanks to the cable's resistance to cold, water and UV, it can even be used for some outdoor applications.

Comprised of a harmonized fine wire copper strand with a rubber compound core insulation and outer sheath, this single-core black rubber cable is halogen free and flame resistant. Flexible and reliable, the Lapp H07RN-F cable is often used as a safe and reliable way to connect machinery and equipment to mains power.

Features and Benefits

• according to EN 50525-2-21
• High stresses
• For protected and fixed installation permitted up to 1000V
• Flame Retardant to IEC 60332-1-2
• Oil-resistant according to EN 60811-404
• Normativity not ozone resistant

Applications

This H07RN-F can be used for circuit proof and short to ground proof installations. The cable is environmentally resistant, and is tough enough to use in demanding application such as;

• Water Treatment
• Refrigerated Environments
• Construction Work-sites
• Stage and Studio Cabling
• Agricultural and Industrial

What Does H07RN-F Mean?

H07RN-F cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.

H07RN-F is the code for this harmonised cable which breaks down into the following:

• H = Harmonised
• 07 = 450 / 750 voltage rating
• R = Natural or synthetic rubber insulation
• N = Chloroprene or polychloroprene rubber sheath
• F = Flexible copper conductors


Specifications

Attribute Value
Brand Lapp
Conductor Strand Type Stranded
Core Strands 30/0.25 mm
Number of Cores 3
Cross Sectional Area 1.5 mm²
Conductor Material Copper
Outer Diameter 9.2 → 11.9 mm
Voltage Rating 450/750 V
Size of Strands 0.25 mm
Maximum Operating Temperature +60 °C
Sheath Colour Black
Number of Strands 30
Sheath Material Rubber
American Wire Gauge 15 AWG
European Harmonised Code H07RN-F
Conductor Resistance 13.3 Ω/km
Insulation Material Rubber
Current Rating 18 A
Fire Behaviour Flame Retardant
Minimum Operating Temperature -25 °C
Length 50 m
Standards Met CE
Harmonised Code H07RN-F
Checking stock...
VND
9,486,697.43
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
19,486,697.43189,733.95
*price per unit indicative
"Lapp H07RN-F 3 Core Power Cable, 1.5 mm², 18 A, 50m, Black Rubber Sheath, 450/750 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products