Microgard White Coverall, M
- RS Stock No.:
- 1245274
- Mfr. Prt No.:
- WH20-B-00-111-03
- Brand:
- Microgard

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1245274 |
| Product description | Microgard White Coverall, M |
| Manufacturer / Brand | Microgard |
| Manufacturer part number | WH20-B-00-111-03 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Microgard 2000 Standard Coverall
MICROGARD 2000 standard coverall is complete with a 3 piece hood plus is elasticated at the wrists, waist, ankles and finger loops. A 2 way front zipper with a resealable Storm flap completes your protection. The standard 2000 has excellent liquid and particulate protection which is ideal for various industrial applications. The coverall is designed to allow perspiration to be released from the suit plus still protecting from saturation of liquid chemicals. The suits have the added protection of filtering 100% of particulates down to 0.01 μm.
FEATURES and BENEFITS:
Coverall
Microgard 2000 fabric
2 Way stretch microporous film
3 piece hood
Elasticated wrists, waist, ankles and finger loops
2 Way front zipper
Resealable Storm flap
Anti-static
Silicone free – excellent in paint spraying applications
Low linting – reduces fibre contamination
Bound seams providing excellent strength
Liquid and particle barrier
Allows water vapour (perspiration) escape
Withstands saturation of liquid chemicals
Filters 100% of particulates down to 0.01 μm
Reduces heat stress
Excellent fit
Comfortable
APPLICATIONS:
Pharmaceutical industries
Agriculture
Cleanrooms
Paint spraying
Crime scene investigation
Veterinary services
Specifications
| Attribute | Value |
| Brand | Microgard |
| Size | M |
| Standards Met | EN 1073-2, EN 1149-5, EN 13034, EN 14126 |
| Material Properties | Antistatic Protection, Biological Protection, Radioactive Particulate Protection |
| Style | Coverall |
| Gender | Men |
| Chest Size | 92 <arrow/> 100 cm |
| Material | SMS Fabric |
| Closure Type | Zipper |
| Colour | White |
| Length | 170 <arrow/> 176 cm |