UL1429 HOOK-UP WIRE 20AWG BLACK 100M
- RS Stock No.:
- 8775389
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8775389 |
| Product description | UL1429 HOOK-UP WIRE 20AWG BLACK 100M |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8775389 |
| Product description | UL1429 HOOK-UP WIRE 20AWG BLACK 100M |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS UL1429 Hook-up cable wire
UL1429 hook-up wire can be used for internal wiring of appliances or electronic equipment.
Note
Tags may indicate the following: 300 V Peak for electronic use only
RS UL1429 Hook-up cable wire
UL1429 hook-up wire can be used for internal wiring of appliances or electronic equipment.
Note
Tags may indicate the following: 300 V Peak for electronic use only
Various Colours
VW-1
UL758, UL1581
Tinned Copper Conductor
PVC insulation
Various Colours
VW-1
UL758, UL1581
Tinned Copper Conductor
PVC insulation
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Cross Sectional Area | 0.52 mm² |
| Sheath Colour | Black |
| American Wire Gauge | 20 AWG |
| Core Strands | 26/0.16 mm |
| Insulation Material | XLPVC |
| Outer Diameter | 1.46 mm |
| Length | 100 m |
| Voltage Rating | 150 V |
| Conductor Material | Tinned Copper |
| Wire Style | UL1429 |
| Maximum Operating Temperature | +80 °C |
| Fire Behaviour | Flame Retardant |
| Insulation Wall Thickness | 0.3 mm |
| Standards Met | UL 1581, UL 758 |