ETHERNET SWITCH EXT TEMP 8 TP RJ45 PORTS

RS Stock No.:
8017182
Mfr. Prt No.:
2891673
Brand:
Phoenix Contact
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
RS stock number 8017182
Product description ETHERNET SWITCH EXT TEMP 8 TP RJ45 PORTS
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2891673

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Phoenix Contact Industrial Ethernet Switches

A comprehensive range of Industrial Ethernet Switches from Phoenix Contact to suit a variety of applications. Auto negotiation & autocrossing makes for a quick & efficient installation. Various temperature ranges & DIN profiles available.

Features and Benefits:

• Ethernet switch, various RJ45 port configurations available.
• SC & ST Connections also supported on selected options.
• AC or DC supply voltages .
• Automatic detection of data.
• Transmission speed of 10 or 100 Mbps (Ethernet in RJ45 twisted pair).
• Fibreoptic ports support 100 Mpbs via SC & ST connection.
• Autonegotiation and autocrossing functions.
• LEDs: link and activity per port.
• Maximum conductor length (twisted pair) 100 m.
• Lean Managed options available.
• IP20 rated degree of protection.

Typical Applications:

Ethernet switches can be used in a wide variety of areas, they are generally used where there is a need for multiple ethernet outputs and one port will not suffice.
• Military applications
• Small offices / homes


Specifications

Attribute Value
Brand Phoenix Contact
Transmission Speed 1000 Mbit/s
RJ45 Ports 8
Nominal Supply Voltage 24 V dc
Mounting DIN Rail
Series FL SWITCH SFN 8GT
Maximum Supply Voltage 32 V dc
Checking stock...
VND
15,574,453.51
Out of stock
Price Each
Unit(s)Per Unit(VND)
115,574,453.51
*price per unit indicative
"ETHERNET SWITCH EXT TEMP 8 TP RJ45 PORTS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt