RL78/G14 MOTOR CONTROL DEMONSTRATION KIT

RS Stock No.:
7737116
Mfr. Prt No.:
YRMCKITRL78G14
Brand:
Renesas Electronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7737116
Product description RL78/G14 MOTOR CONTROL DEMONSTRATION KIT
Manufacturer / Brand Renesas Electronics
Manufacturer part number YRMCKITRL78G14
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
RS stock number 7737116
Product description RL78/G14 MOTOR CONTROL DEMONSTRATION KIT
Manufacturer / Brand Renesas Electronics
Manufacturer part number YRMCKITRL78G14

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RL78 Family Microcontrollers, Renesas Electronics

RL78 Family Microcontrollers, Renesas Electronics

RL78/G14 Motor Control Demonstration kit

This platform drives a 3-phase Permanent Magnet Synchronous Motor (BLDC motor) by using an advanced sensor-less Field Oriented Control algorithm. The phase current measurement is done via three shunts which offer a very low-cost solution avoiding expensive current sensors. The main focus applications for this type of algorithm are compressors, air conditioning, fans, and so on. The platform allows for easy custom application development by including a small motor and a user-friendly PC graphical user interface.

RL78/G14 Motor Control Demonstration kit

This platform drives a 3-phase Permanent Magnet Synchronous Motor (BLDC motor) by using an advanced sensor-less Field Oriented Control algorithm. The phase current measurement is done via three shunts which offer a very low-cost solution avoiding expensive current sensors. The main focus applications for this type of algorithm are compressors, air conditioning, fans, and so on. The platform allows for easy custom application development by including a small motor and a user-friendly PC graphical user interface.

Powered from the USB interface or via an external power supply
An external power driver stage can be added to control higher power motors

Powered from the USB interface or via an external power supply
An external power driver stage can be added to control higher power motors


Specifications

Attribute Value
Brand Renesas Electronics
Kit Classification Starter Kit
For Use With RL78
Kit Name Motor Control Demonstration Kit
Checking stock...
VND
9,390,451.63
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,390,451.63
*price per unit indicative
"RL78/G14 MOTOR CONTROL DEMONSTRATION KIT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt