RED SYNTHETIC RUBBER CSP TEST LEAD 25M

RS Stock No.:
7482018
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7482018
Product description RED SYNTHETIC RUBBER CSP TEST LEAD 25M
Manufacturer / Brand RS PRO
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
RS stock number 7482018
Product description RED SYNTHETIC RUBBER CSP TEST LEAD 25M
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Cross Sectional Area 1 mm²
Sheath Colour Red
Insulation Material CSP Rubber
Length 25 m
Voltage Rating 2 kV
Current Rating 10 A
American Wire Gauge 17 AWG
Outer Diameter 4 mm
Conductor Material Tinned Copper
Core Strands 55/0.15 mm
Cable Shape Single Core
Number of Strands 55
Shield Type Unshielded
Insulation Wall Thickness 1.35 mm
Size of Strands 0.15 mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -30 °C
Checking stock...
VND
776,034.07
Out of stock
Price Reel (1 Reel of 25 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
1776,034.0731,041.36
*price per unit indicative
"RED SYNTHETIC RUBBER CSP TEST LEAD 25M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt