DIODE TVS UNIDIR 70V 600W 2PIN SMB

RS Stock No.:
7515089
Mfr. Prt No.:
SMBT70A-13-F
Brand:
DiodesZetex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7515089
Product description DIODE TVS UNIDIR 70V 600W 2PIN SMB
Manufacturer / Brand DiodesZetex
Manufacturer part number SMBT70A-13-F
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
RS stock number 7515089
Product description DIODE TVS UNIDIR 70V 600W 2PIN SMB
Manufacturer / Brand DiodesZetex
Manufacturer part number SMBT70A-13-F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Transient Voltage Suppressors, Diodes Inc

Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Diodes Inc


Specifications

Attribute Value
Brand DiodesZetex
Direction Type Uni-Directional
Diode Configuration Single
Maximum Clamping Voltage 100 V
Minimum Breakdown Voltage 77.8 V
Mounting Type Surface Mount
Package Type DO-214AA (SMB)
Maximum Reverse Stand-off Voltage 70 V
Pin Count 2
Peak Pulse Power Dissipation 600 W
Maximum Peak Pulse Current 5.3 A
Number of Elements per Chip 1
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +150 °C
Length 4.57 mm
Height 2.62 mm
Width 3.94 mm
Test Current 1 mA
Dimensions 4.57 x 3.94 x 2.62 mm
Maximum Reverse Leakage Current 5 µA
Checking stock...
VND
155,248.66
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(VND)Per Unit(VND)
1155,248.6615,524.87
*price per unit indicative
"DIODE TVS UNIDIR 70V 600W 2PIN SMB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt