AMX RADIAL AL ELECT CAP 330UF 10VDC

RS Stock No.:
7270776
Mfr. Prt No.:
ECA1AAM331X
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7270776
Product description AMX RADIAL AL ELECT CAP 330UF 10VDC
Manufacturer / Brand Panasonic
Manufacturer part number ECA1AAM331X
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
RS stock number 7270776
Product description AMX RADIAL AL ELECT CAP 330UF 10VDC
Manufacturer / Brand Panasonic
Manufacturer part number ECA1AAM331X

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

AM Series Capacitors from Panasonic

The AM series is a general purpose radial capacitor designed for use in audio applications.

Features & Benefits:

High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 ?F to 22000 ?F


Specifications

Attribute Value
Brand Panasonic
Capacitance 330 µF
Voltage 10 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 6.3 (Dia.) x 11.2 mm
Height 11.2 mm
Minimum Operating Temperature -40 °C
Diameter 6.3 mm
Maximum Operating Temperature +85 °C
Lifetime 2000 h
Lead Pitch 2.5 mm
Series AM-X
Ripple Current 330 mA
Leakage Current 33 ?A
Tolerance ±20 %
Checking stock...
VND
332,675.70
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(VND)Per Unit(VND)
1332,675.706,653.51
*price per unit indicative
"AMX RADIAL AL ELECT CAP 330UF 10VDC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt