R454 CARBIDE TIALN X5D DRILL 5.5MM

RS Stock No.:
7287440
Mfr. Prt No.:
R4545.5
Brand:
Dormer
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
RS stock number 7287440
Product description R454 CARBIDE TIALN X5D DRILL 5.5MM
Manufacturer / Brand Dormer
Manufacturer part number R4545.5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Solid Carbide TiAlN Straight Shank MPX Standard Length Series Drill (R454)

Solid Carbide short length drill for excellent performance machining
Titanium Aluminium Nitride Coating for outstanding productivity and tool life
Coolant feed holes further enhance cutting efficiency and chip evacuation
Strong web design gives excellent cross-sectional strength
140° point angle
Capable of drilling up to 5x diameter in most materials


Specifications

Attribute Value
Brand Dormer
Drill Bit Type Twist Drill Bit
Diameter 5.5 mm
Material Solid Carbide
Overall Length 82 mm
Checking stock...
VND
2,190,219.64
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,190,219.64
*price per unit indicative
"R454 CARBIDE TIALN X5D DRILL 5.5MM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt