PK 2000 POLISHING KIT
- RS Stock No.:
- 6673831
- Mfr. Prt No.:
- 46277
- Brand:
- Miller

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6673831 |
| Product description | PK 2000 POLISHING KIT |
| Manufacturer / Brand | Miller |
| Manufacturer part number | 46277 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fiber Optic Tweezer Sets
PK2000 Fiber Optic Polishing Kit
Contents:
330mm x 229mm x 6mm Clear Lexan® polishing plate
140mm x 140mm x 3mm Neoprene polishing pad
Ø38mm Universal plastic polishing puck
Ø38mm Universal stainless steel polishing puck
5 x 12 micron polishing film
5 x 3 micron polishing film
5 x 0.5 micron polishing film
25 x Lint-free cleaning wipes
10 x Pre-saturated bifurcated swipes
Specifications
| Attribute | Value |
| Brand | Miller |
| Application | Fibre Optics |
| Kit Contents | Lexan Polishing Plate, Lint-Free Cleaning Wipe x 25, Neoprene Polishing Pad, Plastic Polishing Puck, Polishing Sheet (0.5 ?m) x 5, Polishing Sheet (12 ?m) x 5, Polishing Sheet (3 ?m) x 5, Presaturated Bifurcated Swipe x 10, Stainless Steel Polishing Puck |