CW 1308 TELECOM 4PR 100M
- RS Stock No.:
- 5202649
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
| RS stock number | 5202649 |
| Product description | CW 1308 TELECOM 4PR 100M |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO CW1308 Telephone Cable
The RS PRO CW1308 BT specification telephone cable is ideal for handling low frequency signals for short range applications. Termination is intended in insulation displacement connectors (IDC) but may be soldered or wrapped.
Options available:
520-2611 - 1 Pair 2 Core
520-2627 - 2 Pairs 4 Core
520-2633 - 3 Pairs 6 Core
520-2649 - 4 Pairs 8 Core
520-2655 - 6 Pairs 12 Core
520-2661 - 10 Pairs 20 Core
520-2683 - 12 Pairs 24 Core
520-2699 - 20 Pairs 40 Core
RS PRO have a great range of telephone cables, telephone extensions, ethernet assemblies, fibre optic cable, telecommunication cable for all your network installations.
Features and Benefits:
Internal telephone cable
Copper telecom cables
Length is 100 m
White Sheath
Insulation: SR-PVC
300 Volts
Typical Applications
A telephone cable is an essential product for any workplace and the home and can be used for all kinds of communication purposes to stay online and connected. They are found in telecommunication applications such as audio and TV equipment as well as in computer and phone networks. This cable has been designed to connect telephone equipment and can be used in low level signalling applications.
FAQs
What is telephone cable?
Phone cable is a type of wire which is connected to homes and buildings, operating as a telephone communication system. Used all over the world, each lead is carefully designed to enable communication in a crystal-clear manner. They are available in a variety of lengths and number of pairs and guarantee reliability whether it's to make a call or have a correctly running network.
How does telephone cable work?
Telephone lines work in similar ways to what electronic wires or cables do. A circuit is made and providing the circuit is connected at either end, it will provide an outlet for communication or network at both ends. If the cable is used for a telephone, speech is made through the phone handset which runs down the carefully constructed cable and the signal will arrive at the destination handset.
What are telephone cables used for?
There are a number of situations where phone lines would be needed or be beneficial. Primarily within communication applications. However, as an example, they are also used within the following applications:
• Signal control systems
• Networks
• DSL phone cable services
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| BT Specification | CW1308 |
| Number of Cores | 8 |
| Outer Sheath Material | PVC |
| Reel Length | 100 m |
| Conductor Material | Tinned Annealed Copper |
| Voltage Rating | 300 V |
| Sheath Colour | White |
| Outer Diameter | 5.8 mm |
| Cable Shape | Twisted Pair |