BLACK ON WHITE HEATSHRINK TUBE,3.2MM

RS Stock No.:
4200131
Mfr. Prt No.:
2470001
Brand:
Kroy
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
RS stock number 4200131
Product description BLACK ON WHITE HEATSHRINK TUBE,3.2MM
Manufacturer / Brand Kroy
Manufacturer part number 2470001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Markers

Heatshrink Tubing

Irradiated polyolefin MIL-LT
Shrink temperature 90°C
Operating temperature -55° to +135°C
Shrink ratio 3:1
Flammability: UL224, VW-1
Tubing is 2.75 metres in length

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.


Specifications

Attribute Value
Brand Kroy
Accessory Type Heat Shrink Marker
For Use With K3100 Label Printers
Checking stock...
VND
1,185,078.72
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,185,078.72
*price per unit indicative
"BLACK ON WHITE HEATSHRINK TUBE,3.2MM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt