10 PIECE METRIC HEXAGON BALL KEY SET

RS Stock No.:
2479975
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
RS stock number 2479975
Product description 10 PIECE METRIC HEXAGON BALL KEY SET
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Metal Boxed Sets Hexagonal Ball Keys

Two L-shaped hexagon/ball key sets for improved access to restricted spaces with their ability to drive up to an angle of 25°
Supplied in metal boxes, colour coded red for imperial and blue for metric
Manufactured from 8650 chrome nickel alloy steel, to conform to ANSI B18.3 and US Fred-Spec GGG-K-275D


Specifications

Attribute Value
Brand RS PRO
Imperial or Metric Metric
Number of Pieces 10
Hex Key Size 1.3 mm, 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0 mm
Shape L
Hex Key Type Hexagon
Material Chrome Nickel Alloy
Checking stock...
VND
1,334,468.94
Out of stock
Price Set
Unit(s)Per Unit(VND)
11,334,468.94
*price per unit indicative
"10 PIECE METRIC HEXAGON BALL KEY SET" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt