SCRUFFS CHEVIOT BOOT SIZE 12/47
- RS Stock No.:
- 1249516
- Mfr. Prt No.:
- T53586
- Brand:
- Scruffs

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1249516 |
| Product description | SCRUFFS CHEVIOT BOOT SIZE 12/47 |
| Manufacturer / Brand | Scruffs |
| Manufacturer part number | T53586 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
General Industrial Footwear
Scruffs Cheviot Safety Boots
Scruffs CHEVIOT safety work-boots are a mid-ankle lightweight work-boot with a protective aluminium toe cap so excellent for working in industrial areas. A wealth of protection is included with the Cheviot work-boot including a composite mid-plate and EVA midsole. Further protection is provided by a heat resistant rubber outsole with Nubuck uppers. The boots are a S3 SRA HRO rated safety boot and available in various sizes. The Cheviot safety boot provides good protection plus is comfortable for all day wear.
FEATURES and BENEFITS:
Mid ankle work-boot
Aluminium toe cap
Composite mid-plate
EVA mid sole
Rubber outsole
Heat resistant
Nubuck upper
Padded tongue and ankle collar
Laced, reinforced eyelets
S3 SRA HRO rated
Lightweight
Hard wearing
Durable
Comfortable
Various sizes available
Specifications
| Attribute | Value |
| Brand | Scruffs |
| Shoe Size UK | 12 |
| Shoe Size EU | 47 |
| Shoe Size US | 13 |
| Gender | Men |
| Colour | Black |
| Safety Toe | Yes |
| Safety Toe Type | Aluminium |
| Safety Rating EN ISO 20345 | S3 |
| Series | Cheviot |
| Anti-Static | Yes |
| Resistant To | Heat, Impact, Water Penetration |
| Closure Type | Lace Up |
| Anti-Slip | Yes |
| Water Resistant | Yes |
| Additional Safety Features | HRO |
| Penetration Resistant | Yes |
| Slip Resistance Rating | SRA |
| Upper Material | Nubuck |
| ESD Safe | No |
| Midsole Type | Composite |