3 PAIR HF MPOS CABLE 100M

RS Stock No.:
1223055
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1223055
Product description 3 PAIR HF MPOS CABLE 100M
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
RS stock number 1223055
Product description 3 PAIR HF MPOS CABLE 100M
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Multipair MPOS Cable

Pairs of stranded tinned copper conductors, insulated with PVC are twisted together, wrapped in an aluminised tape with a tinned copper drain wire, and a grey PVC outer sheath.

Features and Benefits

Each pair of conductors is colour coded to aid identification

Applications

Interconnection of computers, peripherals, data processing equipment etc.


Specifications

Attribute Value
Brand RS PRO
Number of Pairs 3
Cross Sectional Area 0.2 mm²
Cable Type Multicore
American Wire Gauge 24 AWG
Outer Diameter 6 mm
Shield Type Aluminium Foil-PET Tape
Outer Sheath Material LSZH
Sheath Colour Grey
Characteristic Impedance 85 ?
Screened/Unscreened Screened
Core Strands 7/0.2 mm
Voltage Rating 300 V
Fire Behaviour Flame Retardant, Low Smoke Zero Halogen (LSZH)
Length 100 m
Checking stock...
VND
6,753,525.94
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
16,753,525.9467,535.26
*price per unit indicative
"3 PAIR HF MPOS CABLE 100M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt