RS PRO Flame Retardant Glass Fibre Rope, 30m x 12mm
- RS Stock No.:
- 7495124
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
| RS stock number | 7495124 |
| Product description | RS PRO Flame Retardant Glass Fibre Rope, 30m x 12mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Glass Rope
Glass Rope Lagging is manufactured from a central core of glass fibre sliver
Contained by an open over-braid of texturised continuous filament glass yarn
Low thermal conductivity offers ideal and cost efficient method of insulating pipe work
High temperature flue sealing and caulking applications are also alternative uses for this type of product
Max. operating temperature +550°C
Specifications
| Attribute | Value |
| Product Type | Glass Fibre Rope |
| Brand | RS PRO |
| Material | Glass Fibre Yarn |
| Flame Retardant | Yes |
| Maximum Operating Temperature | +300 °C |
| Diameter | 12 mm |
| Length | 30 m |