HY Electronic Corp D2KB6, Bridge Rectifier, 2A 600V, 4-Pin D3K

RS Stock No.:
9235331
Mfr. Prt No.:
D2KB6
Brand:
HY Electronic Corp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9235331
Product description HY Electronic Corp D2KB6, Bridge Rectifier, 2A 600V, 4-Pin D3K
Manufacturer / Brand HY Electronic Corp
Manufacturer part number D2KB6
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
RS stock number 9235331
Product description HY Electronic Corp D2KB6, Bridge Rectifier, 2A 600V, 4-Pin D3K
Manufacturer / Brand HY Electronic Corp
Manufacturer part number D2KB6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bridge Rectifiers

Bridge Rectifiers - HY Electronic (Cayman) Limited

Bridge Rectifier - D2KB / D3KB / D4KB Series

HY Electronic (Cayman) Limited D2KB / D3KB and D4KB series are surface mount glass passivated bridge rectifiers. They have forward currents of 2 A, 3 A and 4 A with reverse voltage 600 V and 1000 V. Ideal for printed circuit board applications and can be mounted in any position.

Leads: Solderable MIL-STD 202E
High case dielectric strength
High surge current capability
Plastic case: UL-94 Class V-0
Polarity symbol markings on device


Specifications

Attribute Value
Brand HY Electronic Corp
Peak Average Forward Current 2 A
Bridge Type Single Phase
Peak Reverse Repetitive Voltage 600 V
Mounting Type Through Hole
Package Type D3K
Pin Count 4
Configuration Single
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Peak Forward Voltage 1.1 V
Peak Reverse Current 500 µA
Length 14.1 mm
Height 11.1 mm
Width 3.3 mm
Dimensions 14.1 x 3.3 x 11.1 mm
Checking stock...
VND
150,436.37
Out of stock
Price Tube (1 Tube of 30)
Tube(s)Per Tube(VND)Per Unit(VND)
1150,436.375,014.55
*price per unit indicative
"HY Electronic Corp D2KB6, Bridge Rectifier, 2A 600V, 4-Pin D3K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products