SIP Electrode
- RS Stock No.:
- 9185131
- Mfr. Prt No.:
- 2691
- Brand:
- SIP

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9185131 |
| Product description | SIP Electrode |
| Manufacturer / Brand | SIP |
| Manufacturer part number | 2691 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
SIP Welding Electrodes Pack
SIP welders display multipack of arc welding electrodes are made up of 10 electrodes per pack. The electrodes are in PVC wallets so they can be safely stored and prolong their life. All of the electrodes are designed to give you quality results when they are used with SIP welding equipment. The high quality electrodes are rutile coated providing you with an all position general purpose electrode. Not only are they excellent for working with mild steel but they give you easy striking and a stable arc including self-releasing slag plus they maintain their shape and give you a weld seam finish.
FEATURES and BENEFITS:
Pack size of 10
Operate on AC or DC power source
Arc welding electrodes
Rutile coated
All position general purpose
Work well with mild steel
Easy striking
Stable arc
Self-releasing slag
Weld seam finish
Maintain their shape
Quality results
PACK CONTENTS:
10 Electrodes
ELECTRODE SIZES AVAILABLE:
Stock number 9185131 10 x 1.6 mm
Stock number 9185135 10 x 2 mm
Stock number 9185144 10 x 2.5 mm
Stock number 9185147 10 x 3.25 mm
Specifications
| Attribute | Value |
| Brand | SIP |
| Accessory Type | Electrode |
| For Use With | Arc Welders |