HY Electronic Corp W10MG, Bridge Rectifier, 1.5A 1000V, 4-Pin WOBM

RS Stock No.:
9179073
Mfr. Prt No.:
W10MG
Brand:
HY Electronic Corp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9179073
Product description HY Electronic Corp W10MG, Bridge Rectifier, 1.5A 1000V, 4-Pin WOBM
Manufacturer / Brand HY Electronic Corp
Manufacturer part number W10MG
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
RS stock number 9179073
Product description HY Electronic Corp W10MG, Bridge Rectifier, 1.5A 1000V, 4-Pin WOBM
Manufacturer / Brand HY Electronic Corp
Manufacturer part number W10MG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bridge Rectifiers

Bridge Rectifiers - HY Electronic (Cayman) Limited

Bridge Rectifier - WO Series

The HY Electronic (Cayman) Limited WO Series glass passivated bridge rectifiers have s 1.5 Amp forward current. They have reverse voltages that range from 400 V up to 1000 V. The bridge rectifier converts AC to DC and you find them on many Printed Circuit Boards (PCB) applications.

WO/WOM Series: Silicon Passivated Bridge Rectifiers
WOxG/WOxMG Series: Glass passivated Bridge Rectifiers
Surge overload rating: -40 A peak


Specifications

Attribute Value
Brand HY Electronic Corp
Peak Average Forward Current 1.5 A
Bridge Type Single Phase
Peak Reverse Repetitive Voltage 1000 V
Mounting Type Through Hole
Package Type WOBM
Pin Count 4
Diode Technology Silicon Junction
Diode Type Silicon Junction
Configuration Single
Peak Non-Repetitive Forward Surge Current 40 A
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Peak Forward Voltage 1.1 V
Peak Reverse Current 1 mA
Diameter 9.8 mm
Height 4.6 mm
Dimensions 9.8 (Dia.) x 4.6 mm
Checking stock...
VND
282,042.04
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(VND)Per Unit(VND)
1282,042.045,640.84
*price per unit indicative
"HY Electronic Corp W10MG, Bridge Rectifier, 1.5A 1000V, 4-Pin WOBM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products