HellermannTyton Halogen Free Heat Shrink Tubing, Clear 19.1mm Sleeve Dia. x 50m Length 2:1 Ratio, TF24 Series

RS Stock No.:
9146877
Mfr. Prt No.:
309-31903 TF24-19.1/9.5-PO-X-CL
Brand:
HellermannTyton

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9146877
Product description HellermannTyton Halogen Free Heat Shrink Tubing, Clear 19.1mm Sleeve Dia. x 50m Length 2:1 Ratio, TF24 Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 309-31903 TF24-19.1/9.5-PO-X-CL
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
RS stock number 9146877
Product description HellermannTyton Halogen Free Heat Shrink Tubing, Clear 19.1mm Sleeve Dia. x 50m Length 2:1 Ratio, TF24 Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 309-31903 TF24-19.1/9.5-PO-X-CL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

TF24 Transparent Heat Shrink Tubing 2:1

TF24 is a range of transparent, halogen free heat shrink tubing that you can use for a wide range of applications while also permitting inspection. It is ideal for protection of cables and wire, electrical insulation and identification.

Features and Benefits

Flexible, thin walled heat shrink tubing
Halogen free
Good mechanical and chemical resistance
Transparent, allowing for inspection


Specifications

Attribute Value
Brand HellermannTyton
Sleeve Diameter 19.1 mm
Shrunk Diameter 9.5 mm
Colour Clear
Sleeve Type Heat Shrink
Adhesive Lined No
Shrink Ratio 2:1
Sleeve Length 50 m
Material Polyolefin
Halogen Free Yes
Series TF24
Standards Met DEF STAN, SAE, VG
Checking stock...
VND
7,024,897.25
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
17,024,897.25140,497.95
*price per unit indicative
"HellermannTyton Halogen Free Heat Shrink Tubing, Clear 19.1mm Sleeve Dia. x 50m Length 2:1 Ratio, TF24 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products