Energizer MAX Energizer 1.5V Alkaline D Batteries

RS Stock No.:
9145076
Mfr. Prt No.:
7638900423358
Brand:
Energizer

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 9145076
Product description Energizer MAX Energizer 1.5V Alkaline D Batteries
Manufacturer / Brand Energizer
Manufacturer part number 7638900423358

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Energizer Alkaline MAX PLUS Batteries

The Energizer MAX PLUS range of batteries are a long lasting series ok alkaline batteries. Excellent for use with high draining devices plus excellent and powerful performance, leakage protection and amazing shelf life, of up to 12 years, all add up to making the MAX PLUS the perfect choice for your applications.
Various sizes and power options are available ensuring you are provided with a range of MAx PLUS batteries to suit your individual requirements.

Note

Using these batteries on a regular basis? Why not take a look at the bulk boxes of 20.

Suitable for use in a wide variety of products, such as smoke detectors, digital cameras, personal entertainment devices.

MAX PLUS Batteries Available.

• Stock number 9145020, AA MAX PLUS, 20 pack.
• Stock number 9145032, 9V MAX PLUS, 20 pack.
• Stock number 9145036, C MAX PLUS, 20 pack.
• Stock number 9145039, AAA MAX PLUS, 20 pack.
• Stock number 9145045, D MAX PLUS, 20 pack.
• Stock number 9145060, AAA MAX PLUS, 8 pack.
• Stock number 9145064, 9V MAX PLUS, single battery.
• Stock number 9145067, AA MAX PLUS, 8 pack.
• Stock number 9145076, D MAX PLUS, 2 pack.


Specifications

Attribute Value
Brand Energizer
Brand Range Energizer MAX
Chemistry Alkaline
Size D
Nominal Voltage 1.5 V
Terminal Type Standard
Capacity 2.75 Ah
Checking stock...
VND
309,451.17
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1309,451.17154,725.59
*price per unit indicative
"Energizer MAX Energizer 1.5V Alkaline D Batteries" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products