Nippon Chemi-Con 560μF Electrolytic Capacitor 250V dc, Through Hole – ELXS251VSN561MR25S

RS Stock No.:
9143692
Mfr. Prt No.:
ELXS251VSN561MR25S
Brand:
Nippon Chemi-Con

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9143692
Product description Nippon Chemi-Con 560μF Electrolytic Capacitor 250V dc, Through Hole - ELXS251VSN561MR25S
Manufacturer / Brand Nippon Chemi-Con
Manufacturer part number ELXS251VSN561MR25S
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
RS stock number 9143692
Product description Nippon Chemi-Con 560μF Electrolytic Capacitor 250V dc, Through Hole - ELXS251VSN561MR25S
Manufacturer / Brand Nippon Chemi-Con
Manufacturer part number ELXS251VSN561MR25S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Nippon Chemi-Con Al Snap-in Capacitors, LXS Series

Long Life Large Capacitance Aluminium Electrolytic Capacitors, LXS Series

Endurance with Ripple Current: 5000 hours at 105℃
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation


Specifications

Attribute Value
Brand Nippon Chemi-Con
Capacitance 560 µF
Voltage 250 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 30 (Dia.) x 25 mm
Length 25 mm
Minimum Operating Temperature -25 °C
Diameter 30 mm
Maximum Operating Temperature +105 °C
Lifetime 5000 h
Lead Pitch 10 mm
Series LXS
Leakage Current <=3√CV μA @ 5 min
Tolerance ±20 %
Dissipation Factor 0.15 %
Ripple Current 1.87 Arms
Checking stock...
VND
178,473.19
Out of stock
Price Each
Unit(s)Per Unit(VND)
1178,473.19
*price per unit indicative
"Nippon Chemi-Con 560μF Electrolytic Capacitor 250V dc, Through Hole - ELXS251VSN561MR25S" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products