GearWrench Pliers Circlip Pliers, 7 in Overall Length
- RS Stock No.:
- 9139447
- Mfr. Prt No.:
- 82150
- Brand:
- GearWrench

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9139447 |
| Product description | GearWrench Pliers Circlip Pliers, 7 in Overall Length |
| Manufacturer / Brand | GearWrench |
| Manufacturer part number | 82150 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Gear Wrench 4 Piece Fixed Tip Internal & External Snap Ring Plier Set
A 4 piece set of 7 in Internal and External Snap Ring Pliers from GearWrench. Designed for installing or removing internal snap rings, these pliers offer unmatched speed, strength and access.
Made with automotive engineers in mind and featuring a solid joint construction, the range of pliers deliver durability for every task.
The tapered tips improve snap ring retention and the tapered jaws allow for further reach and access, ideal for working in tight spaces.
Features and Benefits
Fixed Tips for Everyday Professional Use
Forged Design for Strength and Durability
Straight Jaws for Deeper Access and 90° Jaws for Excellent Line of Sight to the Snap Ring
Professional Easy-Clean Dipped Grip
Specifications
| Attribute | Value |
| Brand | GearWrench |
| Plier Type | Circlip Pliers |
| Tip Style | Bent, Straight |
| Overall Length | 7 in |
| Circlip Size Range | 0.75 → 2.36 in |