Testo 410i Vane 30m/s Max Air Velocity, Air Velocity, Temperature Anemometer

RS Stock No.:
9132579
Mfr. Prt No.:
0560 1410
Brand:
Testo
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
RS stock number 9132579
Product description Testo 410i Vane 30m/s Max Air Velocity, Air Velocity, Temperature Anemometer
Manufacturer / Brand Testo
Manufacturer part number 0560 1410

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

testo 410i Vane Anemometer Smart and Wireless Probe

The Testo 410i is a compact wireless vane anemometer designed for measuring air flow, volume flow and temperature. The pocket-sized instrument provides fast accurate readings at ventilation grilles, ducts and air outlets. Constructed from high-quality impact resistant materials the tough mini anemometer is the ideal instrument for HVAC technicians and service engineers.

The small, perfectly formed anemometer uses a precision 40 mm rotating vane sensor and built-in NTC thermistor sensor to deliver readings with extreme accuracy. The 410i anemometer records wind speed from 0.4 to 30 m/s while the NTC sensor range goes from -20 to +60 °C.

The Testo 410i handheld anemometer connects via Bluetooth to Android, iOS smartphones and tablets. It can display real-time air temperature, airflow velocity and volume flow measurements on to the user's screen. The Testo Smart Probes App enables you to configure, view and calculate all from your mobile device. Additionally, all data and information can be saved into Excel and PDF formats for logging and sharing. Up to six separate devices can link to the App at any one time allowing remote system set up and monitoring.

Note

Requires iOS 8.3 or newer, Android 4.3 or newer, mobile end device with Bluetooth 4.0

Testo Smart Probes App

The Testo Smart Probes App is available to download free from the App Store or Google Play and is compatible with all of the instruments from the Testo Smart Probes range. The app can display real-time measurements and results on the screen. Anything up to six Smart Probes can work in tandem and the information (including pictures) can be saved in Excel or as a pdf document.

Features and Benefits

• Slim, lightweight design
• 40mm Vane and NTC sensors
• Fast, accurate, easy to read results
• Measures airflow speed, volume flow and temperature
• Measurement ranges 0.4 to 30 m/s and -20 to +60°C
• Connects via Bluetooth to smartphone or tablet
• Up to 6 devices can connect at any one time
• Free Testo Smart Probes App for display and data analysis
• Save results in Excel or PDF
• Compatible with iOS 8.3 or newer, Android 4.3 or newer + Bluetooth 4.0
• 200 hour battery life / 3 x AAA batteries

Applications

• HVAC system performance
• Building and construction
• Environmental testing
• Clean rooms
• Fans / motors / blowers
• Meteorological studies
• Wind direction, wind speed and gust


Specifications

Attribute Value
Brand Testo
Measurement Parameters Air Velocity, Temperature
Maximum Air Velocity 30 m/s
Best Air Velocity Accuracy 2 %
Air Velocity Resolution 0.1 m/s
Probe Type Vane
Maximum Temperature +60 °C
Temperature Measurement Resolution 0.1 °C
Best Temperature Measurement Accuracy ±0.5 °C
Power Source Battery
Battery Type AAA
Battery Life 130 h
Dimensions 154 x 43 x 21 mm
Weight 117.8 g
Height 21 mm
Width 43 mm
Length 154 mm
Model Number p 410i
Maximum Operating Temperature +50 °C
Minimum Operating Temperature -20 °C
Checking stock...
VND
3,538,916.22
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,538,916.22
*price per unit indicative
"Testo 410i Vane 30m/s Max Air Velocity, Air Velocity, Temperature Anemometer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products