Electrotherm Digital Transducer
- RS Stock No.:
- 9130832
- Mfr. Prt No.:
- LKM 261
- Brand:
- Electrotherm

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9130832 |
| Product description | Electrotherm Digital Transducer |
| Manufacturer / Brand | Electrotherm |
| Manufacturer part number | LKM 261 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9130832 |
| Product description | Electrotherm Digital Transducer |
| Manufacturer / Brand | Electrotherm |
| Manufacturer part number | LKM 261 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
LKM 261 Digital Programmable Measuring Transducer
The LKM 261 is a digital programmable measuring transducer intended for mounting on a standard rail. The transducer can be programmed for different thermocouples according to DIN EN 60584-3. The LKM 261 converts the temperature dependent thermoelectric voltage of the sensors into a standard signal which ranges from 4 to 20mA. The temperature compensation is effected within the measuring transducer. The transducer can be programmed by using the universal interface type LKM S1 which is available from RS. An adjusting controller allows immediate minor display corrections
APPROVALS : EMC Emission and Noise immunity : EN 61326-1:2006
Input: thermocouples K, J, L, T, U, E, N, S, B, R, C in the respective range of definition
Zero: -200 to 600°C*
Range: 50K
Linearity error: 0.3K depending upon the thermocouple
Error of reference junction: +/- 0.5°C
Loop voltage: 10 to35V DC, reverse polarity protected
Output: 4 to 20mA current loop
Sensor break: 20mA
Short circuit: current value for room temperature
Reaction time: 0.5s
TC: 100ppm/°C
Operating temperature range: -40 to 85°C
Moisture: 95%
Mounting: 35mm DIN-rail
Type of terminals: screw terminals
Clamping range: 0.2 to 2.5mm²
Housing: Polycarbonate 75x25x53mm
Weight: approx. 60g
Vibration: 5g/10..200Hz
Specifications
| Attribute | Value |
| Brand | Electrotherm |