CK Impact Bit Set 6 Pieces, Pozidriv
- RS Stock No.:
- 9107217
- Mfr. Prt No.:
- T4511
- Brand:
- CK

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9107217 |
| Product description | CK Impact Bit Set 6 Pieces, Pozidriv |
| Manufacturer / Brand | CK |
| Manufacturer part number | T4511 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
CK 6 Piece Pozidrive Blue Steel Impact Bit Set
Ideal for heavy duty use
Can be used with high-voltage impact drivers
Torsion control to withstand the stresses of high torque applications
Black oxide finish
Bit Length 50 mm
Supplied in a storage clip case
Specifications
| Attribute | Value |
| Brand | CK |
| Head Type | Pozidriv |
| Type | Impact Bit Set |
| Size | PZ1, PZ2, PZ3 |
| Number of Pieces | 6 |
| Material | Steel |