CK Pliers Round Nose Pliers, 152 mm Overall Length
- RS Stock No.:
- 9107179
- Mfr. Prt No.:
- T3889
- Brand:
- CK

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9107179 |
| Product description | CK Pliers Round Nose Pliers, 152 mm Overall Length |
| Manufacturer / Brand | CK |
| Manufacturer part number | T3889 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
CK ESD Pliers
A range of ESD precision long nose pliers from CK that is designed for handling small components particularly in microelectronics and precision mechanic applications. The range feature rounded outer edges to minimise the risk of damage to surrounding components.
Electrostatic discharging handles make the cutters suitable for use with sensitive electronic components.
Pliers available in different sizes and styles
Hardened steel blade for longer life
Contoured handle design for extra comfort
Black oxidised finish for corrosion resistance and reduced glare
Smooth-action spring return
Durable stainless steel rivet
Specifications
| Attribute | Value |
| Brand | CK |
| Plier Type | Round Nose Pliers |
| Jaw Length | 49 mm |
| Overall Length | 152 mm |
| Jaw Depth | 12 mm |