HARWIN, Archer M50 Jumper Female Straight Black Jumper 2 Way 1 Row 1.27mm Pitch

RS Stock No.:
9094382
Mfr. Prt No.:
M50-1900005
Brand:
HARWIN

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9094382
Product description HARWIN, Archer M50 Jumper Female Straight Black Jumper 2 Way 1 Row 1.27mm Pitch
Manufacturer / Brand HARWIN
Manufacturer part number M50-1900005
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
RS stock number 9094382
Product description HARWIN, Archer M50 Jumper Female Straight Black Jumper 2 Way 1 Row 1.27mm Pitch
Manufacturer / Brand HARWIN
Manufacturer part number M50-1900005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

1.27mm Harwin M50 Series

Harwin Archer M50 Series 1.27mm Jumper Socket

Archer M50 series 1.27mm jumper socket or shunt with a closed top design which offers a high reliability multi-usage of up to 300 operations. These Archer M50 series jumper sockets can be manually fitted and provide an alternative to DIP switches as an on-board programming method. The housings of these M50 1.27mm jumpers are made from UL94V-0 black nylon and are end stackable with a 3mm above-board height.


Specifications

Attribute Value
Brand HARWIN
Type Jumper
Number of Contacts 2
Pitch 1.27 mm
Gender Female
Colour Black
Number of Rows 1
Length 2.5 mm
Width 1.5 mm
Depth 3 mm
Series Archer M50
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Orientation Straight
Maximum Contact Resistance 20 mΩ
Checking stock...
VND
206,300.78
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(VND)Per Unit(VND)
1206,300.7810,315.04
*price per unit indicative
"HARWIN, Archer M50 Jumper Female Straight Black Jumper 2 Way 1 Row 1.27mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products