Jubilee Zinc-Plated Mild Steel Worm Drive Hose Clip Kit
- RS Stock No.:
- 9089103
- Mfr. Prt No.:
- HP100MS
- Brand:
- Jubilee

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9089103 |
| Product description | Jubilee Zinc-Plated Mild Steel Worm Drive Hose Clip Kit |
| Manufacturer / Brand | Jubilee |
| Manufacturer part number | HP100MS |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9089103 |
| Product description | Jubilee Zinc-Plated Mild Steel Worm Drive Hose Clip Kit |
| Manufacturer / Brand | Jubilee |
| Manufacturer part number | HP100MS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Jubilee® Handy Pack – Mild Steel
Original range Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
Jubilee’s original range of hose clamps is where it all started and these sturdy worm drive hose clips are suitable for the vast majority of applications. These mild steel zinc protected hose clips have a continuously threaded band so clips are flexible and easy to adjust to the required size. In addition, the rolled edges and smooth interior of the band ensures protection for all types of hoses, even soft rubber or silicone.
Handy Pack
This Handy Pack contains 100 clips, with 10 each of the most popular sizes of Jubilee clips, suitable for applications ranging from 9.5 mm to 50 mm. The set is supplied in a smart cardboard outer shell which is suitable for end users or can be used as a point of sale display unit.
Features and Benefits
240 hour corrosion resistance NSS (Neutral Salt Spray) Test – equivalent of 60 years in an outdoor UK environment
Independently tested by the British Standards Institute (BSi) to carry the British Standard Kitemark™
Complies with DIN 3017 Standard guaranteeing that the hose clamp will join with a perfect tight fit
Also complies with SAE internationally-recognised standards
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high quality production
Pack Contents
10 x 000 (9.5-12 mm adjustment)
10 x M00 (11-16 mm adjustment)
10 x 00 (13-20 mm adjustment)
10 x 0 (16-22 mm adjustment)
10 x 0X (18-25 mm adjustment)
10 x 1A (22-30 mm adjustment)
10 x 1 (25-35 mm adjustment)
10 x 1X (30-40 mm adjustment)
10 x 1M (32-45 mm adjustment)
10 x 2A (35-50 mm adjustment)
Applications
These mild steel zinc protected clips are ideally suited for use in the following environments:
Agriculture
Automotive
DIY
Industrial
Specifications
| Attribute | Value |
| Brand | Jubilee |
| Clip Type | Worm Drive |
| Material | Zinc-Plated Mild Steel |