IXYS 9.4 A rms SPNO Solid State Relay, DC, PCB Mount, MOSFET
- RS Stock No.:
- 9061108
- Mfr. Prt No.:
- CPC1988J
- Brand:
- IXYS

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9061108 |
| Product description | IXYS 9.4 A rms SPNO Solid State Relay, DC, PCB Mount, MOSFET |
| Manufacturer / Brand | IXYS |
| Manufacturer part number | CPC1988J |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9061108 |
| Product description | IXYS 9.4 A rms SPNO Solid State Relay, DC, PCB Mount, MOSFET |
| Manufacturer / Brand | IXYS |
| Manufacturer part number | CPC1988J |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PH
Product Details
Ixys Solid State Relays, PCB Mount
1-Form-A OptoMOS Power Relay, CPC
These single pole solid state relays have normally open (1-Form-A) contacts. They feature a unique ISOPLUS-264 package giving the highest possible load current and power ratings. They are able to provide 2500 Vrms of input to output isolation by utilising optically coupled MOSFET technology.
The optically coupled outputs use the well-known OptoMOS architecture and are controlled by a highly efficient infrared LED. With a low on-resistance and a high load current rating these units are suitable for a wide variety of applications.
The unique ISOPLUS-264 package is manufactured with the silicon chip being soft soldered onto the Direct Copper Bond (DCB) substrate rather than the traditional copper lead frame. These DCB ceramics are what makes it possible to provide 2500 Vrms isolation but still offer a very low junction-to-case thermal resistance from only 0.3C per watt.
Potential Applications:
Industrial controls/motor control
Robotics
Medical equipment: Patient/equipment isolation
Instrumentation: Multiplexers, data acquisition, electronic switching and I/O subsystems
Energy meters
Transportation equipment
Aerospace/defence
Features
2.25 Arms load current with 5°C per watt heat sink
Low on-resistance
Selection of blocking voltages
2500 Vrms input/output isolation
Low thermal resistance
Isolated, low thermal impedance ceramic pad for heat sink applications
Low drive power requirements
Arc-free with no snubbing circuits
No EMI/RFI generation
Machine insertable, wave solderable
Specifications
| Attribute | Value |
| Brand | IXYS |
| Maximum Load Current | 9.4 A rms |
| Mounting Type | PCB Mount |
| Switching Type | DC |
| Contact Configuration | SPNO |
| Terminal Type | PCB Pin |
| Output Device | MOSFET |
| Package Style | ISO Plus-264 |
| Maximum Turn On Time | 20 ms |
| Dimensions | 19.914 x 5.029 x 26.162 mm |
| Standards Met | UL 508 Approved File No E69938 |
| Off State Leakage Current | 1 μA |
| Length | 19.91 mm |
| Operating Temperature Range | -40 → +85 °C |
| Height | 26.16 mm |
| Special Features | Arc-Free With No Snubbing Circuits, High Reliability, Low Drive Power Requirement, Machine Insertable, No EMI/RFI Generation, Wave Solderable |
| Relay Type | Power Relay |
| Number of Poles | 1 |
| Capacitance | 540 pF |
| Depth | 5.03 mm |